Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

MYR51.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR51.37MYR5.137

*price indicative

RS Stock No.:
729-533
Mfr. Part No.:
CNMG 120404E-M:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Corner Radius

0.4mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert delivers exceptional performance in machining processes, primarily designed for precision turning applications. Its Sharp cutting edge promotes improved productivity and a superior finish on various materials.

Optimised for continuous cutting of steels and cast irons

Accommodates multiple feeds with used depths ranging from 0.2 to 1.0 mm

Designed for stable working conditions to ensure consistent performance

Features a robust positive rake angle that significantly reduces cutting forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy