Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

MYR41.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR41.07MYR4.107

*price indicative

RS Stock No.:
729-514
Mfr. Part No.:
CCMT 09T308E-NF2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Corner Radius

0.8mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert offers a reliable solution for semi-rough machining applications. Designed to excel in machining steels and stainless steels, this insert ensures consistent performance for diverse metalworking tasks.

Optimised for semi-rough machining tasks enhancing productivity

Effective on steels stainless steels and cast irons providing versatility

Designed with positive rake angles for improved cutting efficiency

Suitable for continuous and interrupted cuts promoting cutting stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy