Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR50.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR50.00MYR5.00

*price indicative

RS Stock No.:
729-507
Mfr. Part No.:
CNMG 120412E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Material

Carbide

Inscribed Circle

12.7mm

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer negative insert is designed for efficient machining of materials. It is Ideal for semi-rough machining and excels in cutting steel and cast iron, ensuring reliable performance across various applications.

Negative design enhances chip control and offers superior performance with interrupted cuts

Optimised for semi-rough machining ensuring effective material removal rates

Suitable for a range of materials including steels and cast irons

Features a Sharp cutting edge for improved finish and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy