Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length

Subtotal (1 pack of 10 units)*

MYR66.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR66.63MYR6.663

*price indicative

RS Stock No.:
729-389
Mfr. Part No.:
VBMT 160404E-UR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

16.6mm

Height

4.76mm

Corner Radius

0.4mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Single Sided Positive Turning Insert is engineered for precision and durability, delivering consistent performance in demanding machining environments. Designed with Advanced geometry and coating technology, it ensures reliable cutting efficiency across a wide ISO range.

35° rhomboid shape

Indexing accuracy compliant with ISO tolerance class M

Rounded cutting edges for smoother finishes and reduced wear

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy