Dormer, 3.97 mm Height, 91 ° Approach, 16.5 mm Length

Subtotal (1 pack of 10 units)*

MYR50.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR50.39MYR5.039

*price indicative

RS Stock No.:
729-297
Mfr. Part No.:
TCMT 16T304E-UR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

91°

Product Type

Insert

Thickness

3.97mm

Length

16.5mm

Height

3.97mm

Inscribed Circle

9.525mm

Corner Radius

0.4mm

Material

Carbide

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Single Sided Positive Turning Insert is engineered for precision and reliability in steel machining. Its Advanced carbide grade and coating deliver consistent performance for fine to medium applications.

Triangular design with 7° clearance for stability

ISO class-M indexing accuracy for dependable repeatability

Rounded cutting edges for smooth cutting action

Grade T9415 MT-CVD coated WC-Co carbide for durability

Suitable within ISO range P05 to P30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy