Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 729-227
- Mfr. Part No.:
- WNMG 060408E-NF:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR46.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR46.48 | MYR4.648 |
*price indicative
- RS Stock No.:
- 729-227
- Mfr. Part No.:
- WNMG 060408E-NF:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for versatile turning applications, optimised for milling operations on a variety of materials including tough alloys and stainless steels, ensuring enhanced productivity across diverse machining tasks.
Highly suitable for fine-finishing processes with significantly reduced surface roughness
Constructed with a robust design that promotes longevity even under high-speed conditions
Features a positive rake angle for improved cutting efficiency and decreased cutting forces
Optimised for stable machining of stainless and super alloys reducing the risk of tool wear
