Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length

Subtotal (1 pack of 10 units)*

MYR46.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR46.48MYR4.648

*price indicative

RS Stock No.:
729-226
Mfr. Part No.:
WNMG 060408E-M:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

6.5mm

Height

4.76mm

Material

Carbide

Corner Radius

0.8mm

Inscribed Circle

9.525mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for versatile turning operations, optimised for machining a range of materials including stainless steels and super alloys, offering precision and Value in finishing applications.

Sharp chip breaker enables effective fine-finishing for steels

Highly positive rake angle enhances cutting efficiency in challenging materials

Suitable for continuous and interrupted cuts ensuring versatility

Designed for handling both stainless steels and super alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy