Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-117
- Mfr. Part No.:
- TNMG 220408E-R:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR59.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR59.98 | MYR5.998 |
*price indicative
- RS Stock No.:
- 729-117
- Mfr. Part No.:
- TNMG 220408E-R:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert excels in precision turning applications, designed specifically for effective machining of a variety of materials. It integrates Advanced geometry to optimise efficiency and enhance surface finish.
Features a Sharp cutting edge designed for high-precision machining tasks
Optimises cuts with effective geometry for improved chip control
Manufactured to withstand challenging operational conditions ensuring durability
Suitable for a range of materials including steels and non-ferrous alloys
