Dormer, 2.38 mm Height, 91 ° Approach, 11 mm Length

Subtotal (1 pack of 10 units)*

MYR42.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR42.51MYR4.251

*price indicative

RS Stock No.:
729-108
Mfr. Part No.:
TCMT 110202E-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

91°

Thickness

2.38mm

Length

11mm

Height

2.38mm

Inscribed Circle

6.35mm

Corner Radius

0.2mm

Material

Carbide

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is engineered for semi-rough machining of steels. Designed to optimise performance, it excels in various materials, ensuring precision and reliability in demanding applications.

Manufactured for semi-rough machining in steel applications

Optimally designed for continuous and interrupted cuts

Features a reliable geometry to enhance tool life

Contributes to efficient material removal rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy