Dormer, 4.76 mm Height, 75 ° Approach, 12.7 mm Length
- RS Stock No.:
- 729-041
- Mfr. Part No.:
- SCMT 120408E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR57.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR57.50 | MYR5.75 |
*price indicative
- RS Stock No.:
- 729-041
- Mfr. Part No.:
- SCMT 120408E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 75° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.7mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 75° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.7mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for high-performance machining applications. Its robust construction ensures stability and precision while machining various materials, making it suitable for both heavy and intricate operations.
Engineered for reliability in demanding machining conditions
Optimised geometry enhances chip removal efficiency
Suitable for semi-finishing and finishing operations on stainless steels
Designed for stable cutting improving tool life significantly
