Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-008
- Mfr. Part No.:
- DNMG 150408E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR65.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR65.32 | MYR6.532 |
*price indicative
- RS Stock No.:
- 729-008
- Mfr. Part No.:
- DNMG 150408E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 15.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 15.5mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for versatile applications in machining operations, delivering precision and efficiency across various materials. It excels in producing clean finishes and effective chip removal.
Optimised for both roughing and finishing operations ensuring high performance
Highly positive rake angle enhances cutting efficiency and surface finish
Suitable for medium to light cutting operations particularly with difficult materials
Engineered for a variety of materials including steels and non-ferrous alloys
