Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 728-901
- Mfr. Part No.:
- WNMG 060408E-NM:T7325
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR45.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR45.18 | MYR4.518 |
*price indicative
- RS Stock No.:
- 728-901
- Mfr. Part No.:
- WNMG 060408E-NM:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO P05–P30 | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO P05–P30 | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning applications, providing optimal performance in various machining environments. Its cutting geometry ensures enhanced surface finish and effective chip control during operations.
Offers a highly positive rake angle for superior cutting efficiency
Designed to handle a wide range of materials improving versatility
Engineered for fine-finishing applications ensuring smooth surface quality
Optimised for stable machining conditions facilitating consistent results
