Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

MYR51.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR51.37MYR5.137

*price indicative

RS Stock No.:
728-885
Mfr. Part No.:
CNMG 120412E-NMR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Material

Carbide

Corner Radius

1.2mm

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert offers exceptional fine-finish capabilities in steel materials. Its robust design and optimized geometry make it the Ideal choice for achieving high-quality surface finishes in machining operations.

Designed for fine-finishing in steel applications

Optimised geometry enhances cutting precision and tool life

Compatible with a range of machining processes for versatility

Robust construction ensures stability during high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy