Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

MYR57.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR57.70MYR5.77

*price indicative

RS Stock No.:
728-880
Mfr. Part No.:
CNMG 120408W-M:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Material

Carbide

Corner Radius

0.8mm

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is a precision-engineered tool designed for a variety of machining applications, particularly suitable for turning operations on steel and stainless materials, ensuring a reliable performance.

Optimised for fine-finish machining of steel and stainless steel

Features a positive rake angle for smoother cutting

Ideal for continuous and moderately interrupted cuts

Highly suitable for a range of metalworking conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy