Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-851
- Mfr. Part No.:
- DNMG 150612E-NMR:T7325
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR68.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR68.65 | MYR6.865 |
*price indicative
- RS Stock No.:
- 728-851
- Mfr. Part No.:
- DNMG 150612E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for precision machining tasks, utilising Advanced cutting geometry to enhance metal removal rates and improve surface finishes. It excels in various turning applications, particularly on steel and cast iron materials.
Features a Sharp an positive rake angle for efficient cutting
Optimised for both continuous and interrupted machining conditions
Suitable for a wide range of materials including steels and cast irons
Ensures excellent chip control reducing tool wear and improving overall performance
