Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-794
- Mfr. Part No.:
- WNMG 080404E-SM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR56.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR56.59 | MYR5.659 |
*price indicative
- RS Stock No.:
- 728-794
- Mfr. Part No.:
- WNMG 080404E-SM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for versatile machining applications, primarily optimised for fine-finish and semi-rough turning of a variety of materials including steels and cast irons.
Engineered for excellent wear resistance during machining
Features a positive rake angle for enhanced cutting efficiency
Suitable for continuous and interrupted cuts contributing to versatility
Optimised for fine and semi-finish operations ensuring high surface quality
