Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length

Subtotal (1 pack of 10 units)*

MYR56.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR56.59MYR5.659

*price indicative

RS Stock No.:
728-790
Mfr. Part No.:
WNMG 080404E-M:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

8.7mm

Height

4.76mm

Material

Carbide

Inscribed Circle

12.7mm

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision turning applications, providing reliable performance in various machining scenarios. Its robust geometries ensure consistent cutting quality, making it Ideal for high-precision tasks with diverse materials.

Optimised for fine-finishing ensuring superior surface quality on workpieces

Features a positive rake angle improving chip flow and reducing cutting forces

Suitable for a range of materials including steel and stainless steel

Designed for moderate feed rates to enhance longevity and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy