Leica 635 nm Laser Colour Red Laser Level

Subtotal (1 unit)*

MYR4,200.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,200.00

*price indicative

RS Stock No.:
248-5743
Mfr. Part No.:
912969 + CAL
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Laser Level

Levelling Accuracy

±0.2 mm/m

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Power Source

Battery

Laser Beam coverage

360°

Levelling Type

Self-Levelling

Waterproof IP Rating

IP54

Weight

781g

Standards/Approvals

IEC 60825-1

Height

154mm

Width

107mm

Length

124mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The Leica Lino L6R is a self-levelling red multi line laser with 360° laser line projection for multi-directional alignment perfect for indoor applications. The laser’s vertical lines are easily adjusted (± 10°) once the plumb point is set. It is a reliable precision laser for any kind of tasks like precise framing, levelling, plumbing, transferring and setting out right angles. The device can be used indoors and in outdoor situations in case of limited dust and at most splash water effects according to IP54.

Horizontal and two vertical 360° red laser lines

High visibility due to red Ultra power laser diodes

Self-levelling over wide range

Operating range of up to 25 metres

Calibrated PreCal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy