Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- RS Stock No.:
- 248-5741
- Mfr. Part No.:
- 052.555A + CAL
- Manufacturer:
- Laserliner
Subtotal (1 unit)*
MYR3,658.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,658.27 |
*price indicative
- RS Stock No.:
- 248-5741
- Mfr. Part No.:
- 052.555A + CAL
- Manufacturer:
- Laserliner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Levelling Accuracy | ±0.2 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 515nm | |
| Power Source | Battery | |
| Weight | 812g | |
| Waterproof IP Rating | IP54 | |
| Levelling Type | Horizontal Automatic | |
| Working Range | 60 m | |
| Standards/Approvals | EN 60825-1:2014/AC:2017 | |
| Series | Duraplane 360 | |
| Height | 120mm | |
| Width | 145mm | |
| Length | 125mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Levelling Accuracy ±0.2 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 515nm | ||
Power Source Battery | ||
Weight 812g | ||
Waterproof IP Rating IP54 | ||
Levelling Type Horizontal Automatic | ||
Working Range 60 m | ||
Standards/Approvals EN 60825-1:2014/AC:2017 | ||
Series Duraplane 360 | ||
Height 120mm | ||
Width 145mm | ||
Length 125mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Laserliner Duraplane G360 is a Robust horizontal 360° line laser with anti-drift system. It is has very fast laser lines detection system. Also the system has ADS tilt Auto power off in the event of external influence through ADS. The Duraplane set is Easy-to-read, highly stable levelling staffs for use even under extreme conditions.
Extremely bright 360° line laser
Horizontal, self levelling, automatic Level
Robust, dustproof & waterproof (IP 54)
Slope function
Calibrated PreCal
Related links
- Laserliner Duraplane G360 515 nm Laser Colour Green Laser Level
- Laserliner 36 515 nm Laser Colour Green Laser Level, 2
- Laserliner 31 515 nm Laser Colour Green Laser Level, 2
- Laserliner 036.703A 515 nm Laser Colour Green Laser Level, 3
- Laserliner 036.713A 515 nm Laser Colour Green Laser Line Detector
- Leica L6 525 nm Laser Colour Green Laser Level
- Leica LGG 525 nm Laser Colour Green Laser Level
- Leica 525 nm Laser Colour Green Laser Level, 2
