ams OSRAM PLT3 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-38 package
- RS Stock No.:
- 271-1816
- Mfr. Part No.:
- PLT3 450GB
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 200 units)*
MYR24,198.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 200 - 200 | MYR120.991 | MYR24,198.20 | - |
| 400 - 400 | MYR117.055 | MYR23,411.00 | 3% |
| 600 + | MYR115.325 | MYR23,065.00 | 4% |
*price indicative
- RS Stock No.:
- 271-1816
- Mfr. Part No.:
- PLT3 450GB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 450nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 100mW | |
| Packaging | 200 pieces per Tray | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 120mA | |
| Laser Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.65mm | |
| Diameter | 3.8mm | |
| Height | 3.2mm | |
| Standards/Approvals | IEC 60810 | |
| Package Type | TO-38 | |
| Automotive Standard | No | |
| Series | PLT3 450GB | |
| Reverse Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 450nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 100mW | ||
Packaging 200 pieces per Tray | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 120mA | ||
Laser Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 9.65mm | ||
Diameter 3.8mm | ||
Height 3.2mm | ||
Standards/Approvals IEC 60810 | ||
Package Type TO-38 | ||
Automotive Standard No | ||
Series PLT3 450GB | ||
Reverse Voltage 2V | ||
The ams OSRAM Blue Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes are designed for maximum performance and reliability. In order to maintain the lifetime of the laser diode proper heat management is essential with operating voltage of laser diode should not exceed above maximum rating even for very short periods of time. The laser diode must be operated with a suitable power supply with minimized electrical noise. The laser diode is very sensitive to electrostatic discharge.
High modulation bandwidth
Miniaturized TO38 I Cut package
Single mode semiconductor laser
Laser diode isolated against package
Typical emission wavelength is 450 nm
Efficient radiation source for CW and pulsed operation
Related links
- ams OSRAM PLT3 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-56 package
- ams OSRAM PLT3 520D Green Laser Diode 530 nm 140 mW, 3-Pin TO-38 package
- ams OSRAM PLT3 520FB Green Laser Diode 520 nm 50 mW, 3-Pin TO-38 package
- ams OSRAM Green Laser Diode 530 nm 140 mW, 3-Pin TO-38 package
- ams OSRAM PLPT9 450LC_E Blue Laser Diode 455 nm 5500 mW, 2-Pin TO package
- ams OSRAM Blue Laser Diode 447 nm 5 W, 2-Pin TO-90 package
- ams OSRAM PLPT9 450LB_E Blue Laser Diode 447 nm 5 W, 2-Pin TO-90 package
