ams OSRAM V105Q121A-850 Laser Diode 850 nm 3 W, 4-Pin QFN package
- RS Stock No.:
- 697-639
- Mfr. Part No.:
- V105Q121A-850
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR67.08
FREE delivery for orders over RM 150.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR67.08 | - |
| 10 - 49 | MYR59.06 | 11% |
| 50 - 99 | MYR53.00 | 20% |
| 100 + | MYR45.64 | 31% |
*price indicative
- RS Stock No.:
- 697-639
- Mfr. Part No.:
- V105Q121A-850
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Product Type | Laser Diode | |
| Laser Type | Diode | |
| Optical Output Power | 3W | |
| Packaging | Tape and Reel | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Height | 1.2mm | |
| Reverse Voltage | 20V | |
| Automotive Standard | No | |
| Series | V105Q121A | |
| Package Type | QFN | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Product Type Laser Diode | ||
Laser Type Diode | ||
Optical Output Power 3W | ||
Packaging Tape and Reel | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Height 1.2mm | ||
Reverse Voltage 20V | ||
Automotive Standard No | ||
Series V105Q121A | ||
Package Type QFN | ||
- COO (Country of Origin):
- TH
The ams OSRAM 850 nm Multi-Mode VCSEL Power Array is engineered for applications that require high optical power within a specific sensor field of interest (60° x 45°). This IR laser with integrated photodiode ensures precise optical performance, making it Ideal for sensing and imaging systems. With a wide operating temperature range from -20°C to 85°C, it offers reliability in various environmental conditions.
Delivers high optical power for enhanced performance in sensing applications
Integrates an IR laser with photodiode for improved detection accuracy
Covers a sensor field of interest of 60° x 45° for precise coverage
Operates efficiently in temperatures ranging from -20°C to 85°C
Ideal for use in a variety of sensor-based systems and applications
Related links
- ams OSRAM V105Q121A-850 Laser Diode 850 nm 3 W, 4-Pin QFN package
- ROHM Laser Diode 850 nm, 3-Pin
- ams OSRAM V105Q121A-940 Laser Diode 949 nm 3000 mW QFN package
- ROHM RLD85PZJ4-00A Laser Diode 850 nm, 3-Pin
- ROHM RLD85NZJ4-00A Laser Diode 850 nm, 3-Pin
- ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
- ams OSRAM SPL S1L90H_3 Laser Diode 907 nm 65000 mW, 1-Pin QFN package
- ams OSRAM Laser Diode 949 nm 3000 mW QFN package
