ams OSRAM V105Q121A-940 Laser Diode 949 nm 3000 mW QFN package
- RS Stock No.:
- 230-9923
- Mfr. Part No.:
- V105Q121A-940
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR57.28
FREE delivery for orders over RM 150.00
Last RS stock
- Final 769 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR57.28 |
| 10 - 99 | MYR55.56 |
| 100 - 499 | MYR53.88 |
| 500 - 999 | MYR52.27 |
| 1000 + | MYR50.71 |
*price indicative
- RS Stock No.:
- 230-9923
- Mfr. Part No.:
- V105Q121A-940
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 949nm | |
| Product Type | Laser Diode | |
| Laser Type | VCSEL | |
| Optical Output Power | 3000mW | |
| Mount Type | Surface | |
| Maximum Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Length | 2.4mm | |
| Standards/Approvals | IEC 60810, IEC 60825-1 | |
| Width | 1.2mm | |
| Maximum Supply Voltage | 20V | |
| Series | V105Q121A-940 | |
| Minimum Supply Voltage | 2.45V | |
| Reverse Voltage | 20V | |
| Package Type | QFN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 949nm | ||
Product Type Laser Diode | ||
Laser Type VCSEL | ||
Optical Output Power 3000mW | ||
Mount Type Surface | ||
Maximum Current 6A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Length 2.4mm | ||
Standards/Approvals IEC 60810, IEC 60825-1 | ||
Width 1.2mm | ||
Maximum Supply Voltage 20V | ||
Series V105Q121A-940 | ||
Minimum Supply Voltage 2.45V | ||
Reverse Voltage 20V | ||
Package Type QFN | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The OSRAM Opto Semiconductors featuring 940 nm Multi-Mode VCSEL Power Array. Designed for Sensor Field of Interest
ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Very small SMT package
VCSEL power array
High optical power
IR Laser with photodiode
Related links
- ams OSRAM Laser Diode 949 nm 3000 mW QFN package
- ams OSRAM V105Q131A-940 Laser Diode 949 nm 3000 mW QFN package
- ams OSRAM V205Q121A-940 Laser Diode 949 nm 6500 mW QFN package
- ams OSRAM Laser Diode 949 nm 6500 mW QFN package
- ams OSRAM V205Q131A-940 Laser Diode 949 nm 6.5 W QFN package
- ams OSRAM V105Q121A-850 Laser Diode 850 nm 3 W, 4-Pin QFN package
- ams OSRAM SPL S1L90H_3 Laser Diode 907 nm 65000 mW, 1-Pin QFN package
- ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
