Kensington 72511084 Hot A4 Laminating Machine Grey

N

Subtotal (1 unit)*

MYR734.56

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR734.56

*price indicative

RS Stock No.:
853-724
Mfr. Part No.:
72511084
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Maximum Laminate Size

A4

Product Type

Laminating Machine

Maximum Laminate Width

240mm

Maximum Laminate Thickness

500μm

Processing Method

Hot

Warm Up Time

1min

Plug Type

3-Pin (UK)

Laminating Speed

500mm/min

Colour

Grey

Standards/Approvals

CE

Width

130mm

Weight

1.37kg

Height

75mm

Depth

370mm

Model Number

72511084

COO (Country of Origin):
CN
The Kensington Office A4 Laminator offers efficient document protection with effortless lamination and a contemporary design, making it a great addition to any office setup.

Ready to use in just 1 minute with an ultra-quick warm-up time

Laminates an 80-micron A4 document in approximately 36 seconds

SMART status LED indicates when the laminator is warmed up and ready

SMART entry guide LEDs ensure proper pouch alignment to prevent jams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy