Brady Blue Black Print Label Roll, 101.6 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9073
- Mfr. Part No.:
- B30C-4000-595-BL
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR1,732.66
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,732.66 |
*price indicative
- RS Stock No.:
- 177-9073
- Mfr. Part No.:
- B30C-4000-595-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Quantity | 1Roll | |
| Label Length | 30.5m | |
| Background Colour | Blue | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Standards/Approvals | REACH, CSA Accepted, RoHS, UL (UL969), ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Quantity 1Roll | ||
Label Length 30.5m | ||
Background Colour Blue | ||
Print Colour Black | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Standards/Approvals REACH, CSA Accepted, RoHS, UL (UL969), ISO 9001:2015 | ||
- COO (Country of Origin):
- MX
Brady Industrial Blue Tape
The Brady industrial blue tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics, etc.). It enables printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers.
Features and Benefits
• Resistant to chemicals, grease, oils, salt sprays, cleaners, detergents and general industrial grime
• Durable due to low-shrink vinyl
• Glossy finish
• Service temperature range between -40°C and 82°C
• Applied in temperature ranges between -18°C and 82°C
• Outdoor durability of 8 to 10 years
Applications
• Pipe and valve marking
• Used with hazardous materials
• Industrial identification
Related links
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Clear Clear Print Label Roll 1 Roll Qty, 30.5 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Yellow Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
