Brady White Label Roll, 101.6 mm Width, 1 Roll Qty

Subtotal (1 unit)*

MYR1,935.78

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,935.78

*price indicative

RS Stock No.:
175-7537
Distrelec Article No.:
303-96-381
Mfr. Part No.:
B30C-4000-595-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

101.6mm

Label Quantity

1Roll

Background Colour

White

Laminated

No

Material

Vinyl

Standards/Approvals

RoHS

Compatible Printers

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700

COO (Country of Origin):
MX
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface

For general facility and safety identification

Durable, low-shrink vinyl with our most aggressive adhesive

Conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes, powder-coated surfaces)

Adheres to “difficult” low-surface energy items (PVC piping, blow-molded equipment cases, ABS plastics, recycled plastics)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy