Phoenix Contact on White Label, 27 mm Width, 27 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 240-1004
- Mfr. Part No.:
- 1056549
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR798.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR79.899 | MYR798.99 |
*price indicative
- RS Stock No.:
- 240-1004
- Mfr. Part No.:
- 1056549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 27mm | |
| Compatible Printers | BLUEMARK ID, TOPMARK NEO, THERMOMARK CARD, BLUEMARK ID COLOR, THERMOMARK CARD 2.0, THERMOMARK PRIME, BLUEMARK CLED, TOPMARK LASER | |
| Background Colour | White | |
| Label Width | 27mm | |
| Label Length | 27mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Tape Width 27mm | ||
Compatible Printers BLUEMARK ID, TOPMARK NEO, THERMOMARK CARD, BLUEMARK ID COLOR, THERMOMARK CARD 2.0, THERMOMARK PRIME, BLUEMARK CLED, TOPMARK LASER | ||
Background Colour White | ||
Label Width 27mm | ||
Label Length 27mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plastic labels have multi-section marking strips which are easy to fit and can be easily separated if required. The markers, which are supplied in uniform sheets, can be marked quickly, precisely, and easily.
Colour white
Marking mounting type adhesive
Material PC V0
Lettering field size 27 x 27 mm
Related links
- Phoenix Contact on White Label 12.5 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 7.95 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 15 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 12.45 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18.00 mm Label Length, 27 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact on Silver Label 27 mm Width 27 mm Label Width
