Phoenix Contact on White Label, 27 mm Width, 12.5 mm Label Length, 27 mm Label Width

Subtotal (1 pack of 10 units)*

MYR429.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR42.931MYR429.31

*price indicative

RS Stock No.:
240-1003
Mfr. Part No.:
1056543
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Tape Width

27mm

Compatible Printers

BLUEMARK CLED, THERMOMARK PRIME, BLUEMARK ID COLOR, THERMOMARK CARD 2.0, TOPMARK LASER, THERMOMARK CARD, TOPMARK NEO, BLUEMARK ID

Background Colour

White

Label Width

27mm

Label Length

12.5mm

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
PL
The Phoenix Contact plastic labels have multi-section marking strips which are easy to fit and can be easily separated if required. The markers, which are supplied in uniform sheets, can be marked quickly, precisely, and easily.

Colour white

Marking mounting type adhesive

Material PC V0

Lettering field size 27 x 12.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy