Dymo on White Label Printer Tape, 59 mm Width, 190 mm Label Length, 59 mm Label Width

N

Subtotal (1 box of 1 unit)*

MYR1,133.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,133.41

*price indicative

RS Stock No.:
899-557
Mfr. Part No.:
1933087
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

59mm

Product Type

Label Printer Tape

Compatible Printers

Thermal Transfer Printer

Background Colour

White

Laminated

Yes

Label Width

59mm

Label Length

190mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
BE
The Dymo Durable label is a direct thermal plastic-coated label designed for high resistance to tear and solvents, ensuring reliable identification in challenging environments.

Formulated with a permanent acrylic adhesive for strong adherence

Suitable for slightly curved surfaces, enhancing usability

Halogen-free for safety and environmental consideration

Maintains integrity in temperatures ranging from -18°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy