RS Better World
Dymo Black on White Label Printer Tape, 7.62 mm Label Length, 12 mm Label Width
- RS Stock No.:
- 192-0481
- Distrelec Article No.:
- 301-53-998
- Mfr. Part No.:
- 2093097
- Manufacturer:
- Dymo
Subtotal (1 unit)*
MYR1,348.36
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,348.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 192-0481
- Distrelec Article No.:
- 301-53-998
- Mfr. Part No.:
- 2093097
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Dymo 360, Dymo 210D, Dymo PnP, Dymo Mobile Labeler, Dymo 420P, Dymo 280, Dymo 160, Dymo 500TS, Dymo 450 DUO | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 12mm | |
| Label Length | 7.62mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Tape | ||
Compatible Printers Dymo 360, Dymo 210D, Dymo PnP, Dymo Mobile Labeler, Dymo 420P, Dymo 280, Dymo 160, Dymo 500TS, Dymo 450 DUO | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 12mm | ||
Label Length 7.62mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- BE
Top performers on any stage, DYMO® D1 labels are ideal for hundreds of labelling tasks in your office, retail store, school, or on the road. D1 labels can be used with all LabelManager® & LabelPoint ® label makers, the LabelWriter® DUO printer, and label makers that accept D1 label cartridges. D1 labels are available in standard and specialty which include permanent and flexible for just about any application. These self-adhesive durable labels are available in a variety of widths, background, and text colors.
Related links
- Dymo Black on Clear Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
