3M White Unisex Lab Coat XL Disposable
- RS Stock No.:
- 766-034
- Mfr. Part No.:
- 7000089711
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR43.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.32 |
*price indicative
- RS Stock No.:
- 766-034
- Mfr. Part No.:
- 7000089711
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | XL | |
| Reusable/Disposable | Disposable | |
| Gender | Unisex | |
| Application | Catering, Clean Room, Hygiene | |
| Closure Type | Front Zip | |
| Quantity Per Package | 50Per Pack | |
| Material | Polypropylene | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Lab Coat | ||
Colour White | ||
Size XL | ||
Reusable/Disposable Disposable | ||
Gender Unisex | ||
Application Catering, Clean Room, Hygiene | ||
Closure Type Front Zip | ||
Quantity Per Package 50Per Pack | ||
Material Polypropylene | ||
Resistance Features Anti-Static | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Protective Coverall is designed to provide effective protection against hazardous dusts and limited liquid splashes, ensuring Safety and comfort in various work environments.
Made from lightweight, breathable material for enhanced comfort
Elasticised hood, ankles, and waist for a secure fit
Anti-static properties for added safety
Related links
- 3M White Unisex Lab Coat XL Disposable
- Tyvek White Unisex Lab Coat XL Disposable
- 3M White Unisex Lab Coat L Disposable
- 3M White Unisex Lab Coat 3XL Disposable
- 3M White Unisex Lab Coat 2XL Disposable
- 3M White Unisex Lab Coat S Disposable
- Tyvek White Unisex White Lab Coat XL Disposable
- 3M White Unisex Lab Coat 2XL