3M White Unisex Lab Coat 2XL Disposable
- RS Stock No.:
- 650-011
- Mfr. Part No.:
- 7000089712
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-011
- Mfr. Part No.:
- 7000089712
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | 2XL | |
| Reusable/Disposable | Disposable | |
| Gender | Unisex | |
| Application | Catering, Clean Room, Hygiene | |
| Closure Type | Front Zip | |
| Quantity Per Package | 50Per Pack | |
| Material | Polypropylene | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Lab Coat | ||
Size 2XL | ||
Reusable/Disposable Disposable | ||
Gender Unisex | ||
Application Catering, Clean Room, Hygiene | ||
Closure Type Front Zip | ||
Quantity Per Package 50Per Pack | ||
Material Polypropylene | ||
Resistance Features Anti-Static | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Labcoat 4440 is designed to help protect the wearer against non hazardous dusts and non-hazardous light liquid splashes where the garment covers. It is made from the same white laminated fabric as the front of the 3M™ Protective Coverall 4535 making it microporous and comfortable to wear.
Knitted cuffs for extra comfort
Front zip closing
Low-linting properties
Fabric has an anti-static treatment with Surface Resistivity no greater than 5.0 x 1010
Made from the same white laminated fabric as the front of the Protective coverall 4535
Related links
- 3M White Unisex Disposable Lab Coat 2XL
- Portwest White Unisex Disposable Lab Coat 2XL
- 3M White Unisex Disposable Lab Coat S
- 3M White Unisex Disposable Lab Coat XL
- 3M White Unisex Disposable Lab Coat 3XL
- 3M White Unisex Disposable Lab Coat L
- Tyvek White Unisex Disposable Lab Coat XL
- 3M White Unisex Lab Coat 2XL