Trendnet 8 Port 8 Displays VGA KVM Switch 1600 x 1200 pixel Maximum Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
649-619
Mfr. Part No.:
TK-CAT508
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

KVM Switch

Video Connection Type

VGA

Number of Ports

8

Supported Number of Displays

8

Number of Video Outputs

8

Maximum Resolution

1600 x 1200 pixel

Standards/Approvals

FCC, CE

Width

205mm

Depth

104mm

Height

44mm

COO (Country of Origin):
TW
The Trendnet 8-Port CAT5 KVM Switch provides seamless management of server environments, allowing you to control up to eight servers over distances of up to 30 metres. Designed for efficiency, this device features dual console support and an intuitive On Screen Display, making it easier than ever to navigate and manage connected devices. Whether utilising USB or PS/2 connections, you can enjoy a secure and user-friendly experience thanks to its password protection capabilities. The rugged metal housing and robust functionality ensure that this KVM switch is a reliable addition to any technology setup, enabling you to maintain control in SMB environments effortlessly.

Manage multiple servers while simplifying your workspace

Dual console functionality for flexible user setup

Rugged metal enclosure ensures long-lasting durability

Supports high monitor resolutions for crisp visual performance

Quick installation guide for easy setup

Firmware upgradeable via included USB cable to keep the device current

LED indicators provide visual feedback for port status

Versatile connectivity for both USB and PS/2 devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy