Trendnet 16 Port 16 Displays VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 649-609
- Mfr. Part No.:
- TK-1603R
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR1,315.07
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,315.07 |
*price indicative
- RS Stock No.:
- 649-609
- Mfr. Part No.:
- TK-1603R
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Video Connection Type | VGA | |
| Product Type | KVM Switch | |
| Number of Ports | 16 | |
| Supported Number of Displays | 16 | |
| Number of Video Outputs | 16 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Height | 45mm | |
| Standards/Approvals | CE, FCC | |
| Width | 407mm | |
| Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Video Connection Type VGA | ||
Product Type KVM Switch | ||
Number of Ports 16 | ||
Supported Number of Displays 16 | ||
Number of Video Outputs 16 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Height 45mm | ||
Standards/Approvals CE, FCC | ||
Width 407mm | ||
Depth 165mm | ||
- COO (Country of Origin):
- TW
The Trendnet 16-port rackmount KVM switch allows seamless management of multiple computers from a single workstation. Designed for efficiency, it employs a straightforward operation through USB and PS/2 interfaces, giving users flexibility and control over up to 16 devices. Ideal for environments such as data centres or server rooms, this switch not only supports a variety of operating systems but also boasts a robust 19-inch metal rackmount design for durability. The ability to switch between systems using hot-key commands or push-button configurations enhances user experience, ensuring productivity remains high without the hassle of downtime. With a maximum resolution of 2048 x 1536 VGA, it guarantees sharp visuals and clear display of content, making it a perfect choice for both professional and personal use. Users can enjoy the convenience of hot-plug capability, allowing for the addition and removal of devices without interrupting workflow.
Supports both USB and PS/2 interfaces for broad compatibility
Designed to accommodate high-resolution displays for enhanced clarity
Hot-key commands facilitate swift device switching to improve efficiency
Sturdy 19-inch rackmount design ensures reliability in tight spaces
Supports a wide range of operating systems, making it versatile
Features a durable metal housing to withstand heavy use
Offers plug-and-play functionality for convenient setup
Allows users to hot-plug devices without affecting operations
Includes a quick installation guide for easy setup
Related links
- Trendnet 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB SVGA, VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port 2 Displays VGA KVM Switch USB 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB DVI KVM Switch 2048 x 1536 pixel Maximum Resolution
