Stanley Carbon Steel Flat Snap-off Blade 25 mm, 20 per Package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
279-2292
Mfr. Part No.:
STHT3-11825
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Shape

Flat

Material

Carbon Steel

Heavy Duty

Yes

Blade Type

Snap-off Blade

Blade Width

25 mm

Number of Pieces

20

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Stanley FATMAX PRO Cutter Blades are 5 times more resistant than a standard blade. The durability and hardness of tungsten are only surpassed by those of diamond.

Longer-lasting blade
Highly durable

Related links