RS PRO Steel Flat Snap-Off Blade, 18 mm 18 mm, 10 per Package
- RS Stock No.:
- 316-045
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR15.93
FREE delivery for orders over RM 150.00
In Stock
- 978 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.93 |
*price indicative
- RS Stock No.:
- 316-045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Knife Blade | |
| Blade Size | 18 mm | |
| Blade Shape | Flat | |
| Material | Steel | |
| Blade Type | Snap-Off Blade | |
| Blade Width | 18mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Knife Blade | ||
Blade Size 18 mm | ||
Blade Shape Flat | ||
Material Steel | ||
Blade Type Snap-Off Blade | ||
Blade Width 18mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Flat Snap-Off Blade, 18mm 10/PK
RS PRO snap-off knife blades are designed for precision and durability, featuring pre-scored segments that allow users to easily snap off a blunted edge to reveal a fresh, sharp cutting surface. Made from high carbon SK4 steel, these blades are ideal for cutting and scoring a wide variety of materials.
Features and Benefits
Snap-off design: Provides a fresh, sharp edge quickly and easily
High carbon SK4 steel: Ensures a sharp and durable cutting edge
18mm blade width: Suitable for heavy-duty applications
Segmented blades: Allows for extended use and efficiency
Versatile use: Compatible with a wide range of knives
Applications
Retail
Warehousing
DIY projects
Construction
Additional Information
Pack contains 10 blades
Blade size: 18 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- RS PRO Steel Flat Snap-Off Blade 10 per Package
- Stanley Carbide Flat Snap-Off Blade 5 per Package
- RS PRO Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley Carbide Flat Snap-Off Blade 50 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley FatMax Flat Cutter Blade 10 per Package

