Vogel Carbon Steel Pointed Knife, 1 per Package

N

This image is representative of the product range

Subtotal (1 unit)*

MYR746.16

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR746.16

*price indicative

RS Stock No.:
877-640
Mfr. Part No.:
310330
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Knife

Blade Shape

Pointed

Material

Carbon Steel

Blade Type

Knife

Number of Pieces

1

Blade Length

500mm

Standards/Approvals

DIN 874/00

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Precision Knife Straight Edge delivers high accuracy testing according to the light-gap method. Manufactured to strict DIN 874/00 industrial specifications this tool features finely ground and lapped bevelled edges with a protective insulation handle.

Anti-glare matt chromed hardened stainless steel choice

Burnished edges hardened carbon steel alternative

Fine ground construction for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy