Phoenix Contact Knife 20 mm, 1 per Package
- RS Stock No.:
- 131-593
- Mfr. Part No.:
- 1208047
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR471.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR471.23 |
*price indicative
- RS Stock No.:
- 131-593
- Mfr. Part No.:
- 1208047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Knife Blade | |
| Blade Type | Knife | |
| Blade Width | 20mm | |
| Number of Pieces | 1 | |
| Blade Length | 41mm | |
| Standards/Approvals | EAC, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Knife Blade | ||
Blade Type Knife | ||
Blade Width 20mm | ||
Number of Pieces 1 | ||
Blade Length 41mm | ||
Standards/Approvals EAC, EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Phoenix Contact Spare Knife is designed for use with the QUICK WIREFOX stripping pliers. With a blade width of 20mm and a length of 41mm, this knife is a versatile tool essential for any professional electrician or technician.
Blade width of 20mm and length of 41mm
Lightweight design weighing only 15.825g
EU RoHS compliant ensuring environmental sustainability
Easily replaceable for quick and efficient use
