Phoenix Contact Steel Replacement, 1 per Package
- RS Stock No.:
- 129-859
- Mfr. Part No.:
- 1200291
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR258.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR258.83 |
*price indicative
- RS Stock No.:
- 129-859
- Mfr. Part No.:
- 1200291
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Knife Blade | |
| Material | Steel | |
| Blade Type | Replacement | |
| Number of Pieces | 1 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Knife Blade | ||
Material Steel | ||
Blade Type Replacement | ||
Number of Pieces 1 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact spare knife is designed for the CUTFOX 50 STEEL/SB, suitable for cutting copper, aluminium, and steel armoured cables effectively. It is ideal for cables up to 50 mm Ø. With a replacement blade suitable for flexible steel cables up to 12 mm in diameter, this knife is a reliable tool for various cutting applications.
Superb cutting quality for precise results
RoHS and REACH compliant
