Phoenix Contact V Replacement, 1 per Package

Subtotal (1 unit)*

MYR883.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR883.15

*price indicative

RS Stock No.:
129-848
Mfr. Part No.:
1212665
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Knife Blade

Blade Shape

V

Blade Type

Replacement

Number of Pieces

1

Standards/Approvals

EU REACH SVHC, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact spare knife is designed for use with the CF 1000 and CF 1000 10 automatic stripping and crimping device. It is a replacement blade for 10 mm2. The knife is a high quality accessory that ensures precise and efficient wire stripping and crimping operations.

Comes with a V shaped design

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy