ProGARM Black Knee Pad Resistant to Flame Resistant
- RS Stock No.:
- 690-173
- Mfr. Part No.:
- 2240-BLK
- Manufacturer:
- ProGARM
Subtotal (1 pair)*
MYR136.34
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR136.34 |
*price indicative
- RS Stock No.:
- 690-173
- Mfr. Part No.:
- 2240-BLK
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Knee Pad | |
| Resistance Features | Flame Resistant | |
| Colour | Black | |
| Standards/Approvals | EN ISO 11612:2008 | |
| Series | 2240 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Knee Pad | ||
Resistance Features Flame Resistant | ||
Colour Black | ||
Standards/Approvals EN ISO 11612:2008 | ||
Series 2240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ProGARM FR KneePad is expertly designed for optimum safety and comfort in demanding work environments. Certified to EN ISO 11612 standards, these knee pads provide superior impact absorption thanks to high-grade cellular rubber, ensuring your knees remain protected during prolonged periods of kneeling. With exceptional breathability and perfect stability facilitated by the foam construction, these knee pads offer maximum flexibility with notched sides. They are also wash tested to ISO 15797 for durability, making them a reliable choice for professionals who require resilient and effective knee protection.
Certified to EN ISO 11612 for high safety standards
High-grade cellular rubber provides excellent impact absorption
Breathable material enhances comfort during long wear
Perfect stability in foam construction ensures reliability
Notched sides allow for maximum flexibility
Wash tested to ISO 15797, ensuring longevity and durability
Single size designed to fit most users seamlessly
Related links
- Fristads Black, Grey Polyethylene Knee Pad Resistant to Flame Retardant
- ProGARM Black Flame Resistant Bra, S
- RS PRO Black Knee Pad Resistant to Abrasion Resistant
- RS PRO Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- Ergodyne Black Foam Knee Pad Resistant to Slip Resistant
- ProGARM Black Carrying Bag
- ProGARM Black Flame Resistant Bra, XL
- ProGARM Black Flame Resistant Bra, L
