Cherry CHERRY G80-3000 Wired USB Standard Keyboard, QWERTY (UK), Light Grey
- RS Stock No.:
- 281-9244
- Distrelec Article No.:
- 303-14-048
- Mfr. Part No.:
- G80-3000LSCGB-0
- Manufacturer:
- Cherry
Subtotal (1 unit)*
MYR1,026.86
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,026.86 |
*price indicative
- RS Stock No.:
- 281-9244
- Distrelec Article No.:
- 303-14-048
- Mfr. Part No.:
- G80-3000LSCGB-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | CHERRY G80-3000 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows 11, Windows 8, Windows 10, Windows 7 | |
| Colour | Light Grey | |
| Built-in USB Hub | Yes | |
| Height | 1.73in | |
| Industrial Grade | Yes | |
| Width | 7.68in | |
| Standards/Approvals | No | |
| Depth | 18.5in | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number CHERRY G80-3000 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows 11, Windows 8, Windows 10, Windows 7 | ||
Colour Light Grey | ||
Built-in USB Hub Yes | ||
Height 1.73in | ||
Industrial Grade Yes | ||
Width 7.68in | ||
Standards/Approvals No | ||
Depth 18.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. timeless keyboard designed for intensive use and meeting the highest demands. Long lifespan, remarkable reliability and contact precision. It has proven itself millions of times. This standard CHERRY G80-3000 PC keyboard is based on the very reliable MX technology and its crossed gold bar contacts. It is Ideal in small spaces and for 19' applications.
Strong and reliable
Compact and ergonomic
Usable with standard drivers from operating system
Related links
- Cherry CHERRY G80-3000 Wired USB Standard Keyboard Light Grey
- Cherry G80-3000 Wired PS2 QWERTY (UK), Black
- Cherry CHERRY G80-11900 Wired USB Touchpad Keyboard Light Grey
- Cherry CHERRY G80-3000N RGB Wired USB Standard Keyboard Black
- Cherry CHERRY G80-3000N RGB TKL Wired USB Standard Keyboard Black
- Cherry CHERRY G84-4100 Wired USB Compact Keyboard Light Grey
- Cherry MX3000 Wired USB (Type A) Standard Keyboard Grey
- Cherry CHERRY G80-3000N RGB TKL Wired USB Standard Keyboard Black
