Cherry CHERRY G80-11900 Wired USB Touchpad Keyboard, QWERTY (UK), Light Grey

Subtotal (1 unit)*

MYR1,281.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,281.35

*price indicative

RS Stock No.:
281-9241
Distrelec Article No.:
303-14-041
Mfr. Part No.:
G80-11900LUMGB-0
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

CHERRY G80-11900

Connection Type

USB

Keyboard Type

Touchpad

Operating System

Windows 8, Windows 10, Windows 11, Windows 7

Keyboard Layout

QWERTY (UK)

Colour

Light Grey

Built-in USB Hub

Yes

Height

37mm

Width

193mm

Industrial Grade

Yes

Depth

415mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The Cherry. multifunction TouchBoard will be useful wherever you cannot or do not want to do without the functions of a mouse and where you lack space. This keyboard reveals all its advantages in an industrial environment. Its unrivalled quality and longevity combine with the precision and user-friendliness of the touchpad.

Tools configuration software

Usable with standard operating system drivers

Suitable for right-handed and left-handed users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy