R-GO RGOCOUKWDBL Wireless Bluetooth Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 888-190
- Mfr. Part No.:
- RGOSBUKWLBL
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
MYR803.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.68 |
*price indicative
- RS Stock No.:
- 888-190
- Mfr. Part No.:
- RGOSBUKWLBL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | RGOCOUKWDBL | |
| Connection Type | Bluetooth | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 9mm | |
| Width | 288mm | |
| Industrial Grade | No | |
| Standards/Approvals | AGR Approval | |
| Depth | 137mm | |
| Normal Keys | 79 | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number RGOCOUKWDBL | ||
Connection Type Bluetooth | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 9mm | ||
Width 288mm | ||
Industrial Grade No | ||
Standards/Approvals AGR Approval | ||
Depth 137mm | ||
Normal Keys 79 | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic keyboard designed to enhance typing comfort while promoting a natural wrist posture. Its innovative features cater to the needs of users seeking both functionality and support in their everyday tasks.
Equipped with a break indicator that alerts users when it's time to pause
Ultra-thin design reduces muscle tension while typing
Lightweight construction allows for easy portability
Compact model keeps hands within shoulder width to prevent RSI complaints
Related links
- R-GO RGOCOUKWDBL Wireless Bluetooth Compact Keyboard White
- R-GO RGOCOUKWLBL Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-BTBK Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-BTBL Wireless Bluetooth Compact Keyboard Black
- R-GO RGOCOUKWLWH Wireless Bluetooth Compact Keyboard White
- R-GO RGOCOUKWDBL Wired USB-C Compact Keyboard Black
- Bakker Elkhuizen BNEU950WUK Wireless Bluetooth Compact Keyboard White, Grey
- Ceratech KYB-BIO960-UBWH Wireless Bluetooth Compact Keyboard White
