R-GO RGOCOUKWLWH Wireless Bluetooth Compact Keyboard, QWERTY (UK), White

N

Subtotal (1 unit)*

MYR537.52

Add to Basket
Select or type quantity
New product - Preorder today
  • 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR537.52

*price indicative

RS Stock No.:
888-170
Mfr. Part No.:
RGOCOUKWLWH
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

RGOCOUKWLWH

Connection Type

Bluetooth

Keyboard Type

Compact

Operating System

Windows

Keyboard Layout

QWERTY (UK)

Colour

White

Built-in USB Hub

No

Height

10.2mm

Industrial Grade

No

Width

285mm

Depth

140mm

Standards/Approvals

AGR Approval

Normal Keys

79

COO (Country of Origin):
CN
The R-GO ergonomic keyboard provides a Compact design that promotes a natural posture while working, reducing muscle tension and strain. It features a personal break coach to encourage timely rest periods throughout your workday.

Equipped with a break indicator that alerts users when it's time to take a break

Ultra-thin design ensures relaxed wrists during typing

Lightweight and portable, Ideal for use on the road

Made from 100% recycled plastic and aluminium, supporting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy