Ceratech KYB-LEFTUSBBLKGR Wired USB Standard Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 163-487
- Mfr. Part No.:
- KYB-LEFTUSBBLKGR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR1,197.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,197.90 |
*price indicative
- RS Stock No.:
- 163-487
- Mfr. Part No.:
- KYB-LEFTUSBBLKGR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB-LEFTUSBBLKGR | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ (German) | |
| Operating System | Windows, Android, Mac | |
| Colour | Black | |
| Height | 37mm | |
| Industrial Grade | Yes | |
| Width | 448mm | |
| Depth | 146mm | |
| Standards/Approvals | CE, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB-LEFTUSBBLKGR | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ (German) | ||
Operating System Windows, Android, Mac | ||
Colour Black | ||
Height 37mm | ||
Industrial Grade Yes | ||
Width 448mm | ||
Depth 146mm | ||
Standards/Approvals CE, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a new Accuratus Left Handed keyboard which has all the benefits of a strong mechanical keyboard with the visual elegance of a professional corporate office peripheral device. The brushed black anodized metal frame with full height angled keys provides the most serious and complete left handed keyboard option available in the market place today.
High life cycle mechanical sealed contact key switches
Full UK left handed key layout with integrated multimedia
FN key to multiplex some keys and offer a second layer of programming
Clear easy read key legends
Durable fold out feet to allow for keyboard tilt
Related links
- Ceratech KYB500-S109C-GR Wired USB Standard Keyboard Black
- Logitech K120 Wired USB Standard Keyboard Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY G80-3000N RGB TKL Wired USB Standard Keyboard Black
- Ceratech KYBNA-540CV2WGR Wired USB Standard Keyboard White
