Ceratech KYBAC260-USBLC Wired USB Standard Keyboard, QWERTY (UK), White
- RS Stock No.:
- 163-483
- Mfr. Part No.:
- KYBAC260-USBLC
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR251.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR251.13 |
*price indicative
- RS Stock No.:
- 163-483
- Mfr. Part No.:
- KYBAC260-USBLC
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC260-USBLC | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows 98 SE, Windows XP | |
| Colour | White | |
| Height | 40mm | |
| Width | 456mm | |
| Standards/Approvals | No | |
| Depth | 168mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC260-USBLC | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows 98 SE, Windows XP | ||
Colour White | ||
Height 40mm | ||
Width 456mm | ||
Standards/Approvals No | ||
Depth 168mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus 260 series with Lower Case. It is an ideal learning board for young people. Children are often unable to differentiate between upper and lower case characters. In fact many schools only teach lower case at the beginning of a childs education. This makes the 260 indispensable for home or for school.
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Related links
- Ceratech KYBAC260-USBLCBK Wired USB Standard Keyboard Black
- Ceratech KYBAC260-HIVISLO Wired USB Standard Keyboard Black
- Ceratech KYBAC260-HIVISUP Wired USB Standard Keyboard Black
- Ceratech Wired USB Standard Keyboard White
- Ceratech KYB-MED-103-UWH Wired USB Standard Keyboard White
- Ceratech KYB-AQUA3331-UWH Wired USB Standard Keyboard White
- Ceratech Wired USB Standard Keyboard Black
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
