Ceratech KYBAC260-HIVISUP Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-311
- Mfr. Part No.:
- KYBAC260-HIVISUP
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-311
- Mfr. Part No.:
- KYBAC260-HIVISUP
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC260-HIVISUP | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 32mm | |
| Width | 456mm | |
| Standards/Approvals | No | |
| Depth | 168mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC260-HIVISUP | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 32mm | ||
Width 456mm | ||
Standards/Approvals No | ||
Depth 168mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard features a USB full Size high visibility Professional Keyboard with contoured full height touch typing Keys and patented one touch Euro Key. The Accuratus 260 Hi Vis range opens up new opportunities for those with impaired eye site. It has been widely recognised that people with impaired sight respond more positively to Yellow fonts on a Black background. With its Black background and enlarged Yellow font the Accuratus Hi Vis is a cost effective assistant.
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Keycaps are finger tip shaped to allow for ease of use
Related links
- Ceratech KYBAC260-USBLCBK Wired USB Standard Keyboard Black
- Ceratech KYBAC260-HIVISLO Wired USB Standard Keyboard Black
- Ceratech KYBAC260-USBLC Wired USB Standard Keyboard White
- Ceratech Wired USB Standard Keyboard Black
- Ceratech KYBAC260U-USB Wired USB Standard Keyboard Black
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYBAC276-3UBK Wired USB Standard Keyboard Black
