Ceratech KYBAC5010-UBKUS Wired USB Compact Keyboard, QWERTY (US), Black

Subtotal (1 unit)*

MYR415.35

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR415.35

*price indicative

RS Stock No.:
163-471
Mfr. Part No.:
KYBAC5010-UBKUS
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC5010-UBKUS

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Operating System

Android, Windows, Mac

Colour

Black

Height

30mm

Width

338mm

Depth

173mm

Standards/Approvals

CE, FC

COO (Country of Origin):
CN
The Ceratech Accuratus 5010 mini trackball keyboard is a mini sized keyboard with an inbuilt trackball. With its high resolution trackball and mini key layout it is an ideal keyboard for use in environments where both a keyboard and mouse are required and space is an issue, for example retail and POS environments. The 5010 has integrated contoured left and right mouse buttons for comfortable mouse use and also an integrated numeric keypad highlighted in blue font.

Black case and keys with white easy read key legends

Embedded numeric keypad in blue key legends

High resolution printed key legends with UV coating

Keys have a soft and tactile feel

Integrated high resolution 15mm 1000dpi optical trackball

Left and right tactile contoured mouse buttons

Compact and slim design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy