Ceratech KYBAC301-UBLK-US Wired USB Compact Keyboard, QWERTY (US), Black
- RS Stock No.:
- 163-320
- Mfr. Part No.:
- KYBAC301V2-UBLK-US
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR156.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR156.76 |
*price indicative
- RS Stock No.:
- 163-320
- Mfr. Part No.:
- KYBAC301V2-UBLK-US
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-UBLK-US | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Windows XP, Mac 10, Linux | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Height | 28mm | |
| Width | 415mm | |
| Depth | 114mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC301-UBLK-US | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Windows XP, Mac 10, Linux | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Height 28mm | ||
Width 415mm | ||
Depth 114mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 keyboard is a full layout keyboard but in an extra slim with minimalist casing. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
USB plug and play connection
Black case and keys
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel
Laser etched key legends for long life and durability
Excellent counterpart to your high end PC and LCD screen
Related links
- Ceratech KYBAC301-UBLK-PL Wired USB Compact Keyboard Black
- Ceratech KYBAC301-UBLK-SP Wired USB Compact Keyboard Black
- Ceratech KYB500-K103-US Wired USB Compact Keyboard Black
- Ceratech KYBAC5010-UBKUS Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-US-C Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-US Wired USB QWERTY (US), Black
- Ceratech KYB500-K82A-15US Wired PS2 QWERTY (US), Black
- Ceratech KYBAC301-UBLK-CY Wired USB Multimedia Keyboard Black
