Idec Push Button Switch for use with For Gloved Personnel and Provide an Alternative to 22 mm Pushbuttons If 10 A

Subtotal (1 unit)*

MYR215.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR215.09

*price indicative

RS Stock No.:
829-9214
Mfr. Part No.:
HA1K-3C2VD
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

For Use With

For Gloved Personnel and Provide an Alternative to 22 mm Pushbuttons If 10 A Contacts Are Not Needed

Standards/Approvals

RoHS

Idec L6 Series


The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.

5/8" (16mm) mounting holes

Locking lever removable contact blocks

Solder terminal or PCB terminal options

Available assembled or as sub-components

Incandescent or LED illumination

Snap action contacts

Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy